HIROSE ELECTRIC DF50-30DP-1H(61)

Connector Wire to Board Header 30 Position 1mm Solder Right Angle Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Positions30
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch1 mm
Height9 mm
Length19.35 mm
Pitch1 mm
Width8.66 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-30DP-1H(61).

Hirose SCT
Datasheet12 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF50-30DP-1H(61).

Descriptions

Descriptions of HIROSE ELECTRIC DF50-30DP-1H(61) provided by its distributors.

Connector Wire to Board Header 30 Position 1mm Solder Right Angle Surface Mount
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50-30DP-1H(61)
Headers & Wire Housings
SMD CON HDR 30WAY 1MM R/A
665-0015-2-61 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Positions30
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch1 mm
Height9 mm
Length19.35 mm
Pitch1 mm
Width8.66 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-30DP-1H(61).

Hirose SCT
Datasheet12 pages4 years ago