HIROSE ELECTRIC DF50-2830SCFA(76)

[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50-2830SCFA(76)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1 A
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-2830SCFA(76).

Hirose SCT
Technical Drawing1 page7 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet12 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.022
Stock
1
2,934,504
Authorized Distributors
2
9
Gender
-
Female
Pitch
-
-
Number of Contacts
-
1
Number of Rows
-
-
Mount
-
Socket
Termination
Crimp
Crimp
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Bronze, Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF50-2830SCFA(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF50-2830SCFA(76) provided by its distributors.

[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50-2830SCFA(76)
Headers & Wire Housings 28-30AWG CRIMP GOLD CONN SOCKET
Contact Socket Crimp Straight Cable Mount

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1 A
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-2830SCFA(76).

Hirose SCT
Technical Drawing1 page7 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet12 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant