HIROSE ELECTRIC DF50-20DP-1V(61)

Connector Wire to Board Header 20 Position 1mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Connector TypeOuter Shroud Contact
Contact Voltage Rating (AC)100 V
Current Rating1 A
Fastening TypeLatch
GenderMale
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height7.05 mm
Length13.18 mm
Pitch990.6 µm
Width8.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-20DP-1V(61).

Newark
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet12 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.695
$ 0.727
$ 0.727
Stock
768
16,164
16,164
Authorized Distributors
3
11
11
Gender
Male
Male
Male
Pitch
990.6 µm
1 mm
1 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF50-20DP-1V(61).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF50-20DP-1V(61) provided by its distributors.

Connector Wire to Board Header 20 Position 1mm Solder Straight Surface Mount
[SignalBee™] 1.0mm Pitch, Board-to-Wire Lock Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONNECTOR, HEADER, 20POS, 2ROW, 1MM
Connector, Header, 20Pos, 2Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:20Contacts; Gender:header; Product Range:df50 Series; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Contact Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Connector TypeOuter Shroud Contact
Contact Voltage Rating (AC)100 V
Current Rating1 A
Fastening TypeLatch
GenderMale
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height7.05 mm
Length13.18 mm
Pitch990.6 µm
Width8.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-20DP-1V(61).

Newark
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet12 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant