HIROSE ELECTRIC DF50-20DP-1V(52)

Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeOuter Shroud Contact, Plug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height7.05 mm
Length13.18 mm
Pitch1 mm
Width8.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-20DP-1V(52).

Farnell
Datasheet12 pages9 years ago
element14 APAC
Datasheet12 pages10 years ago
Sager Electronics
Datasheet12 pages4 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.743
$ 0.727
$ 0.695
$ 0.792
Stock
14,458
25,985
768
792
Authorized Distributors
7
9
2
2
Gender
Male
Male
Male
Male
Pitch
1 mm
1 mm
990.6 µm
990.6 µm
Number of Contacts
20
20
20
20
Number of Rows
2
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Gold
Housing Material
Polymer
Polymer
-
-
Contact Material
Brass
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF50-20DP-1V(52).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF50-20DP-1V(52) provided by its distributors.

Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Embossed T/R
Wire-To-Board Connector, Df50 Series, Surface Mount, Header, 20, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF50-20DP-1V(52)
CONNECTOR, HEADER, 20POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: DF50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeOuter Shroud Contact, Plug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height7.05 mm
Length13.18 mm
Pitch1 mm
Width8.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-20DP-1V(52).

Farnell
Datasheet12 pages9 years ago
element14 APAC
Datasheet12 pages10 years ago
Sager Electronics
Datasheet12 pages4 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant