HIROSE ELECTRIC DF40TC-34DS-0.4V(51)

Connector Stacking Receptacle 34 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins34
Technical
Connector TypeReceptacle
OrientationStraight
Dimensions
Height1.45 mm
Length9.4 mm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC-34DS-0.4V(51).

Hirose SCT
Datasheet1 page5 years ago
TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40TC-34DS-0.4V(51).

Descriptions

Descriptions of HIROSE ELECTRIC DF40TC-34DS-0.4V(51) provided by its distributors.

Connector Stacking Receptacle 34 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive Rohs Compliant: Yes |Hirose(Hrs) DF40TC-34DS-0.4V(51)
Board to Board & Mezzanine Connectors
0.4MM FPC TO BD CONRCPT34POS 125AUTOMOTIVE
MEZZANINE CONN, RCPT, 34POS, 0.4MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40TC-34DS-04V51

Technical Specifications

Physical
Number of Pins34
Technical
Connector TypeReceptacle
OrientationStraight
Dimensions
Height1.45 mm
Length9.4 mm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC-34DS-0.4V(51).

Hirose SCT
Datasheet1 page5 years ago
TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet2 pages6 years ago