HIROSE ELECTRIC DF40TC-34DP-0.4V(51)

Connector Board to Board Header 34 Position 0.4mm Solder Straight Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins34
Technical
Connector TypeHeader
OrientationStraight
Dimensions
Height1.14 mm
Length8.32 mm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC-34DP-0.4V(51).

Hirose SCT
Datasheet1 page5 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40TC-34DP-0.4V(51).

Descriptions

Descriptions of HIROSE ELECTRIC DF40TC-34DP-0.4V(51) provided by its distributors.

Connector Board to Board Header 34 Position 0.4mm Solder Straight Surface Mount
0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive Rohs Compliant: Yes |Hirose(Hrs) DF40TC-34DP-0.4V(51)
MEZZANINE CONN, HEADER, 34POS, 0.4MM;
Board to Board & Mezzanine Connectors
0.4MM FPC TO BD CONPLUG34POS 125AUTOMOTIVE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40TC-34DP-04V51

Technical Specifications

Physical
Number of Pins34
Technical
Connector TypeHeader
OrientationStraight
Dimensions
Height1.14 mm
Length8.32 mm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC-34DP-0.4V(51).

Hirose SCT
Datasheet1 page5 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet25 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago