HIROSE ELECTRIC DF40TC(2.5)-50DS-0.4V(58)

DF40T Series 50 Position 0.4 mm Pitch Surface Mount FPC Receptacle Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins50
Technical
Current Rating300 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationVertical
Voltage Rating30 V
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC(2.5)-50DS-0.4V(58).

Sager Electronics
Datasheet2 pages3 years ago
Upverter
Technical Drawing2 pages3 years ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page2 years ago

Inventory History

3 month trend:
-5.63%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40TC(2.5)-50DS-0.4V(58).

Descriptions

Descriptions of HIROSE ELECTRIC DF40TC(2.5)-50DS-0.4V(58) provided by its distributors.

DF40T Series 50 Position 0.4 mm Pitch Surface Mount FPC Receptacle Connector
FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 50POS
Connector Stacking Receptacle 50 Position 2.5mm Stack Height 0.4mm Solder Straight Surface Mount
0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC(2.5)-50DS-0.4V(58)
Right-angle Dual Port D-Sub Connector
0.4MM FPC TO BD CONRCPT50POS 125AUTOMOTIVE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins50
Technical
Current Rating300 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationVertical
Voltage Rating30 V
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40TC(2.5)-50DS-0.4V(58).

Sager Electronics
Datasheet2 pages3 years ago
Upverter
Technical Drawing2 pages3 years ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page2 years ago