HIROSE ELECTRIC DF40HC(4.0)-80DS-0.4V(51)

Board to Board & Mezzanine Connectors 80P 2 ROW RECEPTACLE 4MM HGHT .4MM PITCH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins80
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Height3.9 mm
Length18.6 mm
Mated Stacking Heights4 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(4.0)-80DS-0.4V(51).

Electro Sonic
Datasheet25 pages1 year ago
element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet16 pages12 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages4 years ago
Burklin Elektronik
Datasheet20 pages4 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages6 years ago
Upverter
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Inventory History

3 month trend:
-15.15%

Alternate Parts

Price @ 1000
$ 1.837
$ 1.538
$ 1.538
Stock
303,252
38,894
38,894
Authorized Distributors
10
5
5
Gender
Receptacle
-
-
Pitch
400 µm
400 µm
400 µm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40HC(4.0)-80DS-0.4V(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF40HC(4.0)-80DS-0.4V(51) provided by its distributors.

Board to Board & Mezzanine Connectors 80P 2 ROW RECEPTACLE 4MM HGHT .4MM PITCH
0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors
Hirose SCT
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 80, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40HC(4.0)-80DS-0.4V(51)
CONNECTOR, STACKING, RCPT, 80POS, 2ROW; Product Range: DF40 Series; No. of Contacts: 80Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Surface Mount Vertical

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40HC(4.0)-80DS-0.4V(51
  • DF40HC4080DS04V51

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins80
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Height3.9 mm
Length18.6 mm
Mated Stacking Heights4 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(4.0)-80DS-0.4V(51).

Electro Sonic
Datasheet25 pages1 year ago
element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet16 pages12 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages4 years ago
Burklin Elektronik
Datasheet20 pages4 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages6 years ago
Upverter
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant