HIROSE ELECTRIC DF40HC(3.5)-60DS-0.4V(58)

Connector Stacking Receptacle 60 Position 3.5mm Stack Height 0.4mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins60
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions60
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch400 µm
Height3.4 mm
Length14.6 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(3.5)-60DS-0.4V(58).

Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet20 pages4 years ago

Inventory History

3 month trend:
-0.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40HC(3.5)-60DS-0.4V(58).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF40HC(3.5)-60DS-0.4V(58) provided by its distributors.

Connector Stacking Receptacle 60 Position 3.5mm Stack Height 0.4mm Solder Straight Surface Mount
0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF40HC(3.5)-60DS-0.4V(58)
Board to Board & Mezzanine Connectors 60POS 0.4MM SMD GOLD CONN RCPT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40HC(3.5)-60DS-04V58
  • DF40HC3560DS04V58

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins60
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions60
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch400 µm
Height3.4 mm
Length14.6 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(3.5)-60DS-0.4V(58).

Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet20 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant