HIROSE ELECTRIC DF40C-60DP-0.4V(61)

Connector Stacking Plug 60 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Current Rating300 mA
Number of Positions60
Dimensions
Contact Pitch400 µm
Height1.14 mm
Length13.52 mm
Pitch400 µm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-60DP-0.4V(61).

Hirose SCT
Datasheet20 pages4 years ago
Sager Electronics
Datasheet20 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40C-60DP-0.4V(61).

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-60DP-0.4V(61) provided by its distributors.

Connector Stacking Plug 60 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40C-60DP-0.4V(61)
Board to Board & Mezzanine Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C-60DP04V(61)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Current Rating300 mA
Number of Positions60
Dimensions
Contact Pitch400 µm
Height1.14 mm
Length13.52 mm
Pitch400 µm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-60DP-0.4V(61).

Hirose SCT
Datasheet20 pages4 years ago
Sager Electronics
Datasheet20 pages7 years ago