HIROSE ELECTRIC DF40C-100DS-0.4V(51)

Board-to-Board Connector with 0.4-mm Pitch, 1.5 - 4.0-mm Height - DF40 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins100
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Manufacturer Package IdentifierSMT_CONN
Min Operating Temperature-35 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Depth3.38 mm
Height1.45 mm
Length22.6 mm
Mated Stacking Heights1.5 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DS-0.4V(51).

Electro Sonic
Datasheet25 pages1 year ago
Newark
Datasheet16 pages12 years ago
element14 APAC
Datasheet20 pages10 years ago
Factory Futures
Datasheet10 pages15 years ago
Upverter
Technical Drawing2 pages5 years ago
TME
Datasheet20 pages1 year ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 0.947
$ 1.374
$ 1.374
Stock
767,621
125,899
125,899
Authorized Distributors
11
11
11
Gender
Receptacle
-
-
Pitch
400 µm
400 µm
400 µm
Number of Contacts
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze, Gold
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40C-100DS-0.4V(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-100DS-0.4V(51) provided by its distributors.

Board-to-Board Connector with 0.4-mm Pitch, 1.5 - 4.0-mm Height - DF40 Series (HIROSE ELECTRIC)
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 100POS, 2ROW; Product Range: DF40 Series; No. of Contacts: 100Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Surface Mount Vertical
Mezzanine Conn, Rcpt, 100Pos, 0.4Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DS-0.4V(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C-100DS-0.4V 51
  • DF40C-100DS-04V51

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins100
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Manufacturer Package IdentifierSMT_CONN
Min Operating Temperature-35 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Depth3.38 mm
Height1.45 mm
Length22.6 mm
Mated Stacking Heights1.5 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DS-0.4V(51).

Electro Sonic
Datasheet25 pages1 year ago
Newark
Datasheet16 pages12 years ago
element14 APAC
Datasheet20 pages10 years ago
Factory Futures
Datasheet10 pages15 years ago
Upverter
Technical Drawing2 pages5 years ago
TME
Datasheet20 pages1 year ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant