Technical Specifications

Housing Material Plastic
Contact Resistance 30 mΩ
Size-Height 5 mm
Lead-Free Status Lead Free
Size-Length 6 mm
Mounting Type Through Hole
Number of Contacts 2
Size-Width 5 mm
Number of Positions 2
Housing Color Black
Voltage Rating (AC) 30 V
Contact Plating Tin
Pin Pitch 2 mm
Insulation Material Nylon
Contact Material Brass
Gender Male
RoHS Compliant
Number of Rows 1
Insulation Resistance 1 GΩ

Documents

Farnell
Datasheet 13 pages 8 years ago
Digi-Key
Datasheet 12 pages 12 years ago

Images

Alternate Names

HRS (HIROSE) DF3A-2P-2DSA
HIROSE(HRS) DF3A-2P-2DSA

Search for other parts like DF3 »