HIROSE ELECTRIC DF33C-3P-3.3DSA(24)

EnerBee Board-to-Cable Connector with Lock DF33C Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
MountThrough Hole
Number of Pins3
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
Fastening TypeRamp
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch3.3 mm
Height11.5 mm
Length11.7 mm
Pitch3.3 mm
Width8.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-3P-3.3DSA(24).

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages6 years ago
TME
Datasheet8 pages2 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages2 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing2 pages9 years ago

Inventory History

3 month trend:
-2.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF33C-3P-3.3DSA(24).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF33C-3P-3.3DSA(24) provided by its distributors.

EnerBee Board-to-Cable Connector with Lock DF33C Series (HIROSE ELECTRIC)
[EnerBee™]3.3mm Pitch Small Size Connectors for Internal Power Source, 5.0 A, -35 to 85 ℃, RoHS
Hirose SCT
DF33C Series 3 Position 3.3 mm Through Hole Straight Shrouded Header
CONNECTOR, HEADER, 3POS, 1ROW, 3.3MM
Headers & Wire Housings 3.3mm Hdr Single Row Straight pin 3Pos
CoC and 2-years warranty / RFQ for pricing
CONNECTOR, HEADER, 3POS, 1ROW, 3.3MM; Pitch Spacing: 3.3mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: EnerBee DF33C Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33C-3P-3.3DSA24

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
MountThrough Hole
Number of Pins3
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
Fastening TypeRamp
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch3.3 mm
Height11.5 mm
Length11.7 mm
Pitch3.3 mm
Width8.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-3P-3.3DSA(24).

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages6 years ago
TME
Datasheet8 pages2 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages2 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant