HIROSE ELECTRIC DF33C-10DS-3.3C

EnerBee Board-to-Cable Connector with Lock DF33C Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins10
Technical
Connector TypeSocket
Fastening TypeLatch
GenderReceptacle
Number of Positions10
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.3 mm
Height15.1 mm
Length17.7 mm
Pitch3.302 mm
Row Spacing5.7912 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-10DS-3.3C.

element14 APAC
Datasheet8 pages8 years ago
Newark
Datasheet8 pages6 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-4.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF33C-10DS-3.3C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF33C-10DS-3.3C provided by its distributors.

EnerBee Board-to-Cable Connector with Lock DF33C Series (HIROSE ELECTRIC)
[Enerbee ] 3.3Mm Pitch Small Size Connectors For Internal Power Source |Hirose(Hrs) DF33C-10DS-3.3C
Headers & Wire Housings 3.3mm Skt Double Row 10 Pos
CONNECTOR HOUSING, RCPT, 10POS, 3.3MM
CONNECTOR HOUSING, RCPT, 10POS, 3.3MM; Product Range: EnerBee DF33C Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 3.3mm; For Use With: DF33C Series Crimp Socket Contacts

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33C10DS3.3C

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins10
Technical
Connector TypeSocket
Fastening TypeLatch
GenderReceptacle
Number of Positions10
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.3 mm
Height15.1 mm
Length17.7 mm
Pitch3.302 mm
Row Spacing5.7912 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33C-10DS-3.3C.

element14 APAC
Datasheet8 pages8 years ago
Newark
Datasheet8 pages6 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant