HIROSE ELECTRIC DF33A-2022SCF(40)

[EnerBee™]3.3mm Pitch Small Size Connectors for Internal Power Source, 5.0 A, -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
GenderFemale
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33A-2022SCF(40).

element14 APAC
Datasheet8 pages8 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-1.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF33A-2022SCF(40).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF33A-2022SCF(40) provided by its distributors.

[EnerBee™]3.3mm Pitch Small Size Connectors for Internal Power Source, 5.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Board to Board & Mezzanine Connectors SOCKET CRIMP CONTACT 20-22AWG REEL
Contact, EnerBeeT, DF33C Series, Socket, 22 AWG, 20 AWG, Crimp, Copper Alloy RoHS Compliant: Yes
CONTACT, SOCKET, 22-20AWG, CRIMP
CONN CRIMP TERM FEMALE 20-22AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33A2022SCF(40)

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
GenderFemale
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33A-2022SCF(40).

element14 APAC
Datasheet8 pages8 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant