HIROSE ELECTRIC DF33A-2022SC

Board-to-Cable Connector DF33 Series for 3.3-mm Pitch Internal Power Supply (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSocket
Technical
Contact Resistance10 mΩ
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating500 V
Dimensions
Pitch3.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33A-2022SC.

element14 APAC
Datasheet8 pages8 years ago
TME
Datasheet8 pages3 years ago
Sager Electronics
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+18.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF33A-2022SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF33A-2022SC provided by its distributors.

Board-to-Cable Connector DF33 Series for 3.3-mm Pitch Internal Power Supply (HIROSE ELECTRIC)
Contact, Enerbeet, Df33C Series, Socket, 22 Awg, 20 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) DF33A-2022SC
CONTACT, SOCKET, 22-20AWG, CRIMP; Product Range: DF33C Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: DF33C Series Receptacle Hous

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33A2022SC

Technical Specifications

Physical
Contact PlatingTin
MountSocket
Technical
Contact Resistance10 mΩ
Contact Voltage Rating (AC)500 V
Contact Voltage Rating (DC)500 V
Current Rating5 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating500 V
Dimensions
Pitch3.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF33A-2022SC.

element14 APAC
Datasheet8 pages8 years ago
TME
Datasheet8 pages3 years ago
Sager Electronics
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant