HIROSE ELECTRIC DF22R-3P-7.92DS(05)

DF22 Series 3 Position 7.92 mm Right Side Key Guide Right Angle Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating38 A
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Height12.2 mm
Lead Pitch7.92 mm
Length27.72 mm
Pitch7.92 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22R-3P-7.92DS(05).

element14 APAC
Datasheet16 pages13 years ago
Farnell
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages5 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages5 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22R-3P-7.92DS(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22R-3P-7.92DS(05) provided by its distributors.

DF22 Series 3 Position 7.92 mm Right Side Key Guide Right Angle Header
Wire-To-Board Connector, EnerBee DF22 Series, Through Hole, Header, 3, 7.92 mm, Tin Plated Contacts
Power to the Board HDR 3 POS 7.92mm Sol RA Thru-Hole Bag
3 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SOLDER
Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
CONNECTOR, HEADER, 3POS, 1ROW, 7.92MM
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 38.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating38 A
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Height12.2 mm
Lead Pitch7.92 mm
Length27.72 mm
Pitch7.92 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22R-3P-7.92DS(05).

element14 APAC
Datasheet16 pages13 years ago
Farnell
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages5 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages5 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant