HIROSE ELECTRIC DF22B-3S-7.92C

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating25 A
Fastening TypeLatch
GenderFemale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Contact Pitch7.92 mm
Depth23 mm
Height11.55 mm
Length23.42 mm
Pitch7.92 mm
Width12.75 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22B-3S-7.92C.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago

Inventory History

3 month trend:
-2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22B-3S-7.92C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22B-3S-7.92C provided by its distributors.

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Conn Housing RCP 3 POS 7.92mm Crimp ST Cable Mount White Bag
Power to the Board 3 CONT SKT LONG TYP STD LK
[Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22B-3S-7.92C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22B3S7.92C
  • DF22B3S792C

Technical Specifications

Physical
ColorWhite
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating25 A
Fastening TypeLatch
GenderFemale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Contact Pitch7.92 mm
Depth23 mm
Height11.55 mm
Length23.42 mm
Pitch7.92 mm
Width12.75 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22B-3S-7.92C.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant