HIROSE ELECTRIC DF22AR-3EP-7.92C

Conn Housing M 3 POS 7.92mm Cable Mount 3Terminal 1Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingCopper, Tin
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating25 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Height12.72 mm
Length26 mm
Pitch7.9248 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22AR-3EP-7.92C.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22AR-3EP-7.92C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22AR-3EP-7.92C provided by its distributors.

Conn Housing M 3 POS 7.92mm Cable Mount 3Terminal 1Port
Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
CONNECTOR HOUSING, PLUG, 3POS, 7.92MM
Power to the Board 3 CONT IN LINE PLG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22AR3EP7.92C

Technical Specifications

Physical
ColorBlack
Contact PlatingCopper, Tin
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating25 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Height12.72 mm
Length26 mm
Pitch7.9248 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22AR-3EP-7.92C.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant