HIROSE ELECTRIC DF22A-4DEP-7.92C

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingCopper, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountPanel
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating22 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions4
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Height12.72 mm
Length17.22 mm
Pitch7.9248 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-4DEP-7.92C.

element14 APAC
Datasheet16 pages13 years ago
Farnell
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Technical Drawing3 pages3 years ago
Datasheet16 pages4 years ago

Inventory History

3 month trend:
-2.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22A-4DEP-7.92C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22A-4DEP-7.92C provided by its distributors.

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
CONNECTOR HOUSING, PLUG, 4POS, 7.92MM
Power to the Board 4 CONT DBL ROW IN LI NE PLG
IN-LINE DOUBLE-ROW PLUG STANDARD TYPE
[Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22A-4DEP-7.92C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22A4DEP7.92C

Technical Specifications

Physical
ColorWhite
Contact PlatingCopper, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountPanel
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating22 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions4
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Height12.72 mm
Length17.22 mm
Pitch7.9248 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-4DEP-7.92C.

element14 APAC
Datasheet16 pages13 years ago
Farnell
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Technical Drawing3 pages3 years ago
Datasheet16 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant