HIROSE ELECTRIC DF22A-1416SCF

Contact, EnerBeeT, DF22 Series, Socket, 16 AWG, 14 AWG, Crimp, Copper Alloy
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Power
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating26 A
GenderFemale
PackagingCut Tape
Schedule B8536695050
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-1416SCF.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22A-1416SCF.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22A-1416SCF provided by its distributors.

Contact, EnerBeeT, DF22 Series, Socket, 16 AWG, 14 AWG, Crimp, Copper Alloy
Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Power to the Board Contact SKT 1 POS Cr ST Cable Mount T
Contact SKT Crimp ST Cable Mount 14-16AWG Reel
CONN TERMINAL CRIMP UL1015 TIN
Crimp Contact Tin Plated 16-14 AWG
CONTACT, SOCKET, 16-14AWG, CRIMP
CONN SOCKET 14-16AWG CRIMP TIN
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 26.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22A1416SCF

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Power
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating26 A
GenderFemale
PackagingCut Tape
Schedule B8536695050
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-1416SCF.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant