HIROSE ELECTRIC DF22A-1416SC

Contact, Enerbeet, Df22 Series, Socket, 16 Awg, 14 Awg, Crimp, Copper Alloy Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Power
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-1416SC.

Farnell
Datasheet12 pages6 years ago
element14 APAC
Datasheet16 pages13 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22A-1416SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22A-1416SC provided by its distributors.

Contact, Enerbeet, Df22 Series, Socket, 16 Awg, 14 Awg, Crimp, Copper Alloy Rohs Compliant: Yes
Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Power to the Board AWG14 TO 16 SKT CNT
CONTACT, SOCKET, 16-14AWG, CRIMP
CONN SOCKET 14-16AWG CRIMP TIN
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 26.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22A1416SC

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Power
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-1416SC.

Farnell
Datasheet12 pages6 years ago
element14 APAC
Datasheet16 pages13 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant