HIROSE ELECTRIC DF22-3P-7.92DSA(05)

DF22 Series 3 Position 7.92 mm Pitch Wire to Board White Receptacle
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating25 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Depth12.45 mm
Height18.1 mm
Lead Pitch7.92 mm
Length25.14 mm
Pitch7.92 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-3P-7.92DSA(05).

Farnell
Datasheet12 pages6 years ago
element14 APAC
Datasheet16 pages13 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages6 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-3P-7.92DSA(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-3P-7.92DSA(05) provided by its distributors.

DF22 Series 3 Position 7.92 mm Pitch Wire to Board White Receptacle
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 38.0 A, -55 to 85 ℃, RoHS
Hirose SCT
CONNECTOR, HEADER, 3POS, 1ROW, 7.92MM; Pitch Spacing: 7.92mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: EnerBee DF22 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating25 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Depth12.45 mm
Height18.1 mm
Lead Pitch7.92 mm
Length25.14 mm
Pitch7.92 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-3P-7.92DSA(05).

Farnell
Datasheet12 pages6 years ago
element14 APAC
Datasheet16 pages13 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages6 years ago
Future Electronics
Datasheet16 pages4 years ago
Datasheet12 pages7 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant