HIROSE ELECTRIC DF22-2P-7.92DSA(06)

Enerbee DF22 Series, Through Hole 2 Pole Header, 7.92 Mm Wire-To-Board Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating38 A
Fastening TypeLatch
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Height18.1 mm
Length17.22 mm
Pitch7.92 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-2P-7.92DSA(06).

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet16 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-2P-7.92DSA(06).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-2P-7.92DSA(06) provided by its distributors.

Enerbee DF22 Series, Through Hole 2 Pole Header, 7.92 Mm Wire-To-Board Connector
CONNECTOR, HEADER, 2POS, 1ROW, 7.92MM
Power to the Board 2CONT HDR STR HDR
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 38.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating38 A
Fastening TypeLatch
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length8.9916 mm
Contact Pitch7.92 mm
Height18.1 mm
Length17.22 mm
Pitch7.92 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-2P-7.92DSA(06).

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet16 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant