HIROSE ELECTRIC DF22-2EP-7.92C

Connector Power Housing Plug 2 Position 7.92mm Crimp Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingCopper, Lead, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountPanel
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance5 mΩ
Current Rating25 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-35 °C
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Depth35.95 mm
Height12.72 mm
Length23.22 mm
Pitch7.92 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-2EP-7.92C.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago
LKR
Datasheet16 pages4 years ago

Inventory History

3 month trend:
-13.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-2EP-7.92C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-2EP-7.92C provided by its distributors.

Connector Power Housing Plug 2 Position 7.92mm Crimp Straight Cable Mount
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), -55 to 85 ℃, RoHS
Hirose SCT
Connector Housing, Plug, 2Pos, 7.92Mm; Product Range:Df22 Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:7.92Mm; For Use With:Hirose Df22 Series Crimp Pin Contacts |Hirose(Hrs) DF22-2EP-7.92C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorNatural
Contact PlatingCopper, Lead, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountPanel
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance5 mΩ
Current Rating25 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-35 °C
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch7.92 mm
Depth35.95 mm
Height12.72 mm
Length23.22 mm
Pitch7.92 mm
Width34.95 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-2EP-7.92C.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet3 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing3 pages6 years ago
LKR
Datasheet16 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant