HIROSE ELECTRIC DF22-1416SC

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderFemale
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating1 kV
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416SC.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
TME
Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-1416SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-1416SC provided by its distributors.

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 26.0 A, -55 to 85 ℃, RoHS
Hirose SCT
Manufacturer: Hirose Electric Product Category: Power to the Board Series: DF22 Product Type: Contacts Contact Gender: Socket (Female) Voltage Rating: 1000 V Current Rating: 20 A Mounting Style: Cable Termination Style: Crimp Contact Plating: Tin Brand: Hirose Connector Contact Material: Copper Alloy Operating Temperature Range: - 35 C to + 85 C Wire Gauge Range: 16-14

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderFemale
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating1 kV
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416SC.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant