HIROSE ELECTRIC DF22-1416PCFA

Power to the Board CRIMP CONTACT AU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating43 A
GenderMale
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416PCFA.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago

Inventory History

3 month trend:
-62.49%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.126
$ 0.126
Stock
18,908
1,061
1,061
Authorized Distributors
7
1
1
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-1416PCFA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-1416PCFA provided by its distributors.

Power to the Board CRIMP CONTACT AU
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 43.0 A, -55 to 85 ℃, RoHS
Hirose SCT
CONTACT, PIN, 16AWG, CRIMP; Product Range:DF22 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:16AWG RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF221416PCFA

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating43 A
GenderMale
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416PCFA.

element14 APAC
Datasheet16 pages13 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant