HIROSE ELECTRIC DF22-1416PC

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderMale
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416PC.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.602
$ 0.602
Stock
1,061
21,408
21,408
Authorized Distributors
2
7
7
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF22-1416PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF22-1416PC provided by its distributors.

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22 Series (HIROSE ELECTRIC)
Power to the Board HI CURRENT CON AWG14 TO 16 INLINE PLG CN
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 26.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderMale
Contact Resistance5 mΩ
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating20 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22-1416PC.

Sager Electronics
Datasheet32 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant