HIROSE ELECTRIC DF20F-20DP-1H(50)

[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins20
Technical
Connector TypeMale Pin, Plug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating700 mA
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth5 mm
Height5.5 mm
Length12.5 mm
Pitch1 mm
Row Spacing990.6 µm
Width6.2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20F-20DP-1H(50).

element14 APAC
Datasheet7 pages15 years ago
Newark
Datasheet7 pages17 years ago
Sager Electronics
Datasheet7 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages3 years ago
TME
Datasheet2 pages7 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF20F-20DP-1H(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF20F-20DP-1H(50) provided by its distributors.

[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R
DF20F Series 20 Position Dual Row 1 mm Right Angle SMT Pin Header
Wire-Board Connector, Header, 20 Position, 1Mm
DF20 Header; R/A; 20w; wout boss; 1mm
HEADER, RIGHT ANGLE, NO BOSS, 20WAY
Headers & Wire Housings 1MM 20P HDR SMT GOLD
CONN, HEADER, 20POS, 2ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Header; Product Range:DF20 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; Operating Temperature Max:85°C; Operating Temperature Min:-35°C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF20-F-20DP-1H(50)

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins20
Technical
Connector TypeMale Pin, Plug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating700 mA
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth5 mm
Height5.5 mm
Length12.5 mm
Pitch1 mm
Row Spacing990.6 µm
Width6.2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20F-20DP-1H(50).

element14 APAC
Datasheet7 pages15 years ago
Newark
Datasheet7 pages17 years ago
Sager Electronics
Datasheet7 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages3 years ago
TME
Datasheet2 pages7 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant