HIROSE ELECTRIC DF20A-50DS-1C

50 Position Rectangular Housing Connector Receptacle Beige 0.039 (1.00mm)"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1 mm
Height4.1 mm
Lead Pitch1 mm
Length27.2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20A-50DS-1C.

TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages3 years ago
Farnell
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-5.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF20A-50DS-1C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF20A-50DS-1C provided by its distributors.

50 Position Rectangular Housing Connector Receptacle Beige 0.039 (1.00mm)"
Board-to-Cable Connector (1-mm Pitch, Dual-Row, Low Profile) - DF20 Series (HIROSE ELECTRIC)
[Signalbee ] 1.0Mm Pitch Double Rows Low Profile Board-To-Cable Connectors |Hirose(Hrs) DF20A-50DS-1C
Conn Housing SKT 50 POS 1mm Crimp ST Cable Mount Embossed T/R
Headers & Wire Housings Housing SKT 50 POS 1 mm ST

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF20A50DS1C

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1 mm
Height4.1 mm
Lead Pitch1 mm
Length27.2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20A-50DS-1C.

TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages3 years ago
Farnell
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free