HIROSE ELECTRIC DF20A-30DS-1C

Board-to-Cable Connector (1-mm Pitch, Dual-Row, Low Profile) - DF20 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountFree Hanging
Number of Pins30
Technical
Connector TypePlug, Receptacle, Socket
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch1 mm
Depth4.1 mm
Height4.1 mm
Lead Pitch1 mm
Length17.2 mm
Pitch1 mm
Row Spacing990.6 µm
Width5 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20A-30DS-1C.

element14 APAC
Datasheet7 pages15 years ago
Newark
Datasheet7 pages16 years ago
Sager Electronics
Datasheet7 pages7 years ago
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages3 years ago
Future Electronics
Datasheet8 pages3 years ago
Datasheet7 pages15 years ago
TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
-1.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF20A-30DS-1C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF20A-30DS-1C provided by its distributors.

Board-to-Cable Connector (1-mm Pitch, Dual-Row, Low Profile) - DF20 Series (HIROSE ELECTRIC)
SOCKET HOUSING, 30WAY; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: DF20 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Materia
Wire-Board Connector, Socket, 30 Position, 1Mm; Product Range:Df20 Series; Gender:Receptacle; No. Of Positions:30Positions; Pitch Spacing:1Mm; For Use With:Df20 Series Contacts; Contact Material:Phosphor Bronze; No. Of Rows:2Rows Rohs Compliant: Yes |Hirose(Hrs) DF20A-30DS-1C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF20A30DS1C

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountFree Hanging
Number of Pins30
Technical
Connector TypePlug, Receptacle, Socket
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch1 mm
Depth4.1 mm
Height4.1 mm
Lead Pitch1 mm
Length17.2 mm
Pitch1 mm
Row Spacing990.6 µm
Width5 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20A-30DS-1C.

element14 APAC
Datasheet7 pages15 years ago
Newark
Datasheet7 pages16 years ago
Sager Electronics
Datasheet7 pages7 years ago
Datasheet8 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages3 years ago
Future Electronics
Datasheet8 pages3 years ago
Datasheet7 pages15 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant