HIROSE ELECTRIC DF1BZ-14P-2.5DSA

Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height9.5 mm
Lead Pitch2.5 mm
Length37.5 mm
Pitch2.4892 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BZ-14P-2.5DSA.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page5 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1BZ-14P-2.5DSA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1BZ-14P-2.5DSA provided by its distributors.

Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Bag
Connector Wire to Board Partially Shrouded Header 14 Position 2.5mm Solder Straight Through Hole
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Headers & Wire Housings 2.5MM V SNG ROW HDR 14P THRU-HOLE TIN
[Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-14P-2.5DSA
CONN HEADER 14POS 2.5MM STR TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1BZ14P2.5DSA

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height9.5 mm
Lead Pitch2.5 mm
Length37.5 mm
Pitch2.4892 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BZ-14P-2.5DSA.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page5 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant