HIROSE ELECTRIC DF1BA-5EP-2.5RC

Connector Housing Wire to Board Plug 5 Position 2.5mm Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.5 mm
Depth18.5 mm
Height8.1 mm
Length21 mm
Pitch2.5 mm
Row Spacing2.5 mm
Width18.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BA-5EP-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1BA-5EP-2.5RC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1BA-5EP-2.5RC provided by its distributors.

Connector Housing Wire to Board Plug 5 Position 2.5mm Straight Cable Mount Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
[Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BA-5EP-2.5RC
5 CONTACT(S) MALE TWO PART BOARD CONNECTOR CRIMP AND IDC PLUG
Headers & Wire Housings 2.5MM SNG ROW PLUG 5 P INLINE PNL MNT
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount White Bag

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1BA5EP2.5RC

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.5 mm
Depth18.5 mm
Height8.1 mm
Length21 mm
Pitch2.5 mm
Row Spacing2.5 mm
Width18.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BA-5EP-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant