HIROSE ELECTRIC DF1B-R28FA(06)

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Current Rating1 A
PackagingCut Tape
TerminationIDC
Dimensions
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-R28FA(06).

Hirose SCT
Datasheet20 pages4 years ago
Sager Electronics
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-R28FA(06).

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-R28FA(06) provided by its distributors.

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series
[Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-R28FA(06)
Headers & Wire Housings IDC FML CONTACT 28 A WG GOLD
Contact Socket IDT Straight Cable Mount

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Current Rating1 A
PackagingCut Tape
TerminationIDC
Dimensions
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-R28FA(06).

Hirose SCT
Datasheet20 pages4 years ago
Sager Electronics
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant