HIROSE ELECTRIC DF1B-2P-2.5DS(01)

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Depth12.5 mm
Height5.7 mm
Lead Pitch2.5 mm
Length7.5 mm
Pitch2.5 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2P-2.5DS(01).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-10.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-2P-2.5DS(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-2P-2.5DS(01) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Connector, Header, 2Pos, 1Row, 2.5Mm; Pitch Spacing:2.5Mm; No. Of Contacts:2Contacts; Gender:Header; Product Range:Df1B Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF1B-2P-2.5DS(01)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Depth12.5 mm
Height5.7 mm
Lead Pitch2.5 mm
Length7.5 mm
Pitch2.5 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2P-2.5DS(01).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant