HIROSE ELECTRIC DF1B-26DEP-2.5RC

Connector Housing Wire to Board Plug 26 Position 2.5mm Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Number of Pins26
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Fastening TypeLatch
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Depth18.5 mm
Height12.3 mm
Length37.2 mm
Pitch2.5 mm
Row Spacing2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-26DEP-2.5RC.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-26DEP-2.5RC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-26DEP-2.5RC provided by its distributors.

Connector Housing Wire to Board Plug 26 Position 2.5mm Straight Cable Mount Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), -35 to 85 ℃, RoHS
Hirose SCT
Plug Housing, 26Pos, 2.5Mm, Pa, White; Product Range:Df1B Series; Gender:Plug; No. Of Positions:26Ways; Pitch Spacing:2.5Mm; For Use With:Hirose Df1B Series Pin Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF1B-26DEP-2.5RC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B26DEP2.5RC

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Number of Pins26
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Fastening TypeLatch
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Depth18.5 mm
Height12.3 mm
Length37.2 mm
Pitch2.5 mm
Row Spacing2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-26DEP-2.5RC.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant