HIROSE ELECTRIC DF1B-2428SC

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2428SC.

Newark
Datasheet19 pages11 years ago
Sager Electronics
Datasheet19 pages7 years ago
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet19 pages5 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-8.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-2428SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-2428SC provided by its distributors.

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings CRIMP FML CONTACT 24 -28 AWG TIN
DF1B Series 24 - 28 AWG Tin Plated Female Crimp Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Pack
French Electronic Distributor since 1988
CONN SOCKET 24-28AWG CRIMP TIN
Contact, Socket, 28-24Awg, Crimp; Product Range:Df1B Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF1B-2428SC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B2428SC

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2428SC.

Newark
Datasheet19 pages11 years ago
Sager Electronics
Datasheet19 pages7 years ago
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet19 pages5 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant