HIROSE ELECTRIC DF1B-11EP-2.5RC

Connector Housing Wire to Board Plug 11 Position 2.5mm Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Fastening TypeLatch
Number of Contacts11
Number of Positions11
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Height8.5 mm
Length31.4 mm
Pitch2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-11EP-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-11EP-2.5RC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-11EP-2.5RC provided by its distributors.

Connector Housing Wire to Board Plug 11 Position 2.5mm Straight Cable Mount Bag
[Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-11EP-2.5RC
Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount White Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Headers & Wire Housings 2.5MM DOUBLE ROW 11P INLINE PLUG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B11EP2.5RC

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Fastening TypeLatch
Number of Contacts11
Number of Positions11
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Height8.5 mm
Length31.4 mm
Pitch2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-11EP-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages7 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant