HIROSE ELECTRIC DF19G-20S-1SD-GND

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
Technical
Contact Voltage Rating (AC)100 V
Current Rating300 mA
Number of Positions20
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Height1.27 mm
Length23.5 mm
Pitch1 mm
Width4.36 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-20S-1SD-GND.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Datasheet13 pages8 years ago
DigiKey
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-17.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-20S-1SD-GND.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-20S-1SD-GND provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Connector Wire to Board Receptacle 20 Position 1mm Crimp Straight Cable Mount
Headers & Wire Housings 20P PLUG TOP BRD MNT W/GROUNDING PLATE
1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19G-20S-1SD-GND
CONN GROUND PLATE COAXIAL 20POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
Technical
Contact Voltage Rating (AC)100 V
Current Rating300 mA
Number of Positions20
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Height1.27 mm
Length23.5 mm
Pitch1 mm
Width4.36 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-20S-1SD-GND.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Datasheet13 pages8 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant