HIROSE ELECTRIC DF19G-20P-1H(54)

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth5.7 mm
Height1.65 mm
Length23.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-20P-1H(54).

element14 APAC
Datasheet13 pages15 years ago
Datasheet13 pages7 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
Stock
191,640
335,716
335,716
Authorized Distributors
0
10
10
Gender
Receptacle
-
-
Pitch
1 mm
-
-
Number of Contacts
20
-
-
Number of Rows
1
-
-
Mount
Surface Mount
-
-
Termination
Solder
-
-
Orientation
Right Angle
-
-
Contact Plating
Gold
-
-
Housing Material
Polyamide
-
-
Contact Material
Bronze, Gold, Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-20P-1H(54).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-20P-1H(54) provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Clear Insulator, Receptacle
Wire-To-Board Connector, Receptacle, 20 Position, 1 Row; Connector Systems:Wire-To-Board; Pitch Spacing:1Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Df19 Series Rohs Compliant: Yes |Hirose(Hrs) DF19G-20P-1H(54)
RECEPTACLE, 1MM, R/A, 20WAY; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: DF19 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 30mohm; Insulation Resistance: 500Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -35°C; Voltage Rating VAC: 100V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19G-20P-1H/54
  • DF19G-20P-1H54
  • DF19G20P1H 54

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth5.7 mm
Height1.65 mm
Length23.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-20P-1H(54).

element14 APAC
Datasheet13 pages15 years ago
Datasheet13 pages7 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant