HIROSE ELECTRIC DF19G-14S-1SD-GND

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MaterialBronze
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)100 V
Current Rating300 mA
Number of Positions14
Number of Rows1
PackagingBulk
Voltage Rating100 V
Dimensions
Height1.27 mm
Length17.5 mm
Width4.36 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14S-1SD-GND.

Sager Electronics
Datasheet13 pages7 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-14S-1SD-GND.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-14S-1SD-GND provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 14P PLUG TOP BRD MNT W/GROUNDING PLATE
DF19 Series 14 Position Plug Ground Plate
Grounding Plate for Micro-Coaxial Cables
1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19G-14S-1SD-GND
CONN GROUND PLATE COAXIAL 14POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MaterialBronze
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)100 V
Current Rating300 mA
Number of Positions14
Number of Rows1
PackagingBulk
Voltage Rating100 V
Dimensions
Height1.27 mm
Length17.5 mm
Width4.36 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14S-1SD-GND.

Sager Electronics
Datasheet13 pages7 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant