HIROSE ELECTRIC DF19G-14P-1H(90)

1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
DF19G-14P-1H(90)Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Positions14
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1 mm
Height1.65 mm
Length17.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14P-1H(90).

Hirose SCT
Datasheet13 pages5 years ago
Sager Electronics
Datasheet13 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-14P-1H(90).

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-14P-1H(90) provided by its distributors.

1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings
CONN RCPT 14POS 1MM R/A SMD
685-0004-0-90 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Positions14
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1 mm
Height1.65 mm
Length17.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14P-1H(90).

Hirose SCT
Datasheet13 pages5 years ago
Sager Electronics
Datasheet13 pages7 years ago