HIROSE ELECTRIC DF19A-3032SCFA

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Number of Pins1
Technical
Connector TypeConnector
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
TerminationCrimp
Voltage Rating100 V
Dimensions
Pitch1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-3032SCFA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages8 years ago

Inventory History

3 month trend:
-4.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19A-3032SCFA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19A-3032SCFA provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings PLUG CONTACT 30-32AW G
Contact PIN Crimp ST Cable Mount 30-32AWG T/R
CONN SOCKET 30-32AWG CRIMP GOLD
Contact, Socket, 32-30Awg, Crimp; Product Range:Df19 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:30Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:32Awg Rohs Compliant: Yes |Hirose(Hrs) DF19A-3032SCFA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19A3032SCFA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Number of Pins1
Technical
Connector TypeConnector
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
TerminationCrimp
Voltage Rating100 V
Dimensions
Pitch1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-3032SCFA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant