HIROSE ELECTRIC DF19A-3032SCFA(41)

1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSocket
Technical
Connector TypeReceptacle
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
PackagingTape & Reel (TR)
TerminationCrimp
Voltage Rating100 V
Dimensions
Pitch1 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-3032SCFA(41).

Hirose SCT
Datasheet13 pages5 years ago
Sager Electronics
Datasheet13 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19A-3032SCFA(41).

Descriptions

Descriptions of HIROSE ELECTRIC DF19A-3032SCFA(41) provided by its distributors.

1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series
Headers & Wire Housings FEMALE CRIMP CONTACT SOCKET REEL GOLD PL
CoC and 2-years warranty / RFQ for pricing
Contact Plug Crimp Straight Cable Mount
1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19A-3032SCFA(41)
CONN SOCKET 30-32AWG CRIMP GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19A3032SCFA(41)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSocket
Technical
Connector TypeReceptacle
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
PackagingTape & Reel (TR)
TerminationCrimp
Voltage Rating100 V
Dimensions
Pitch1 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-3032SCFA(41).

Hirose SCT
Datasheet13 pages5 years ago
Sager Electronics
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant