HIROSE ELECTRIC DF19-30S-1C

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyamide
MountFree Hanging
Number of Pins30
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height1.5 mm
Lead Pitch1 mm
Length33.5 mm
Pitch1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-30S-1C.

Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
LKR
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
TME
Datasheet1 page9 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-4.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19-30S-1C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19-30S-1C provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONNECTOR HOUSING, RCPT, 30POS, 1MM ROHS COMPLIANT: YES
DF19 Series 30 Position 1 mm Pitch Discrete Wire Mount Plug Connector
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount
30 0.039"(1.00mm) 1 Male P=1mm Rectangular Connectors Housings RoHS
Headers & Wire Housings 30P PLUG TOP BRD MNT NO GROUNDING PLATE
CONN SOCKET CRIMP 30POS 1MM SNGL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyamide
MountFree Hanging
Number of Pins30
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Height1.5 mm
Lead Pitch1 mm
Length33.5 mm
Pitch1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-30S-1C.

Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
LKR
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
TME
Datasheet1 page9 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant