HIROSE ELECTRIC DF19-20S-1C

20 0.039"(1.00mm) 1 Male Housing Rectangular Connectors Housings RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountFree Hanging
Number of Pins20
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length23.5 mm
Pitch1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-20S-1C.

Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages7 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-6.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19-20S-1C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19-20S-1C provided by its distributors.

20 0.039"(1.00mm) 1 Male Housing Rectangular Connectors Housings RoHS
Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Pack
DF19 Series 20 Position Single Row 1 mm Pitch Female Socket Plug
Headers & Wire Housings 20P PLUG TOP BRD MNT NO GROUNDING PLATE
Wire-To-Board Connector, Df19 Series, Plug, 20, 1 Mm Rohs Compliant: Yes |Hirose(Hrs) DF19-20S-1C
CONNECTOR, HOUSING, PLUG, 20POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: DF19 Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No
CONN SOCKET CRIMP 20POS 1MM SNGL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-19-20S-1C

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountFree Hanging
Number of Pins20
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length23.5 mm
Pitch1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-20S-1C.

Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages7 years ago
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant