HIROSE ELECTRIC DF19-20P-1V(56)

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug, Receptacle
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth3.8 mm
Height5.22 mm
Length21.25 mm
Pitch1 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-20P-1V(56).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet2 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19-20P-1V(56).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19-20P-1V(56) provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header RCP 20 POS 1mm Solder ST SMD Embossed T/R
20 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
1 Row 20 Position 4-Wall Shrouded Friction Lock SMT Male Pin Header
HEADER BOARD TO WIRE 1MM 20POS
Headers & Wire Housings 20P VRT SMT RECPT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19-20P-1V(56).
  • DF19-20P-1V/56
  • DF19-20P-1V56

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug, Receptacle
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch1 mm
Depth3.8 mm
Height5.22 mm
Length21.25 mm
Pitch1 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19-20P-1V(56).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant