Hirose DF17A(3.0)-60DS-0.5V(51)


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DF17A(3.0)-60DS-0.5V(51) Contact ··

Technical Specifications

Number of Contacts 60
Number of Positions 60
Mounting Type Surface Mount
Size-Height 3.5 mm
Size-Width 4.7 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 20 mm
Contact Plating Gold
Lead-Free Status Lead Free
Pin Pitch 500 µm
Flammability Rating UL 94 V-0
Number of Rows 2
Housing Color White
Housing Material Nylon
RoHS Compliant
Contact Material Phosphor Copper

Documents

Digi-Key
Datasheet 12 pages 12 years ago

Alternate Names

HRS DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC DF17A(3.0)-60DS-0.5V(51)
Hirose Electric Co Ltd DF17A(3.0)-60DS-0.5V(51)
HIRO DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC USA INC DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECT DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC UK LTD DF17A(3.0)-60DS-0.5V(51)
HIROSE(HRS) DF17A(3.0)-60DS-0.5V(51)
HRS (HIROSE) DF17A(3.0)-60DS-0.5V(51)
Hirose Electronic Co Ltd DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC USA DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRONIC DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC CO LTD (VA) DF17A(3.0)-60DS-0.5V(51)
Hirose Connectors DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC GROUP DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC / HRS DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC EUROPE DF17A(3.0)-60DS-0.5V(51)
0533 HIROSE DF17A(3.0)-60DS-0.5V(51)
HIROSE(RoHS) DF17A(3.0)-60DS-0.5V(51)
Hirose Electric GmbH DF17A(3.0)-60DS-0.5V(51)
HIROSE ELECTRIC COMPANY LIMITE DF17A(3.0)-60DS-0.5V(51)
Hirose Electric Co L DF17A(3.0)-60DS-0.5V(51)

Search for other parts like DF17 »