HIROSE ELECTRIC DF17(2.0)-30DP-0.5V(57)

Board-to-Board Connector with 0.5-mm Pitch, 4 - 8-mm Height - DF17 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountSurface Mount, Vertical
Number of Pins30
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth4.7 mm
Height4.3 mm
Lead Pitch500 µm
Length12.5 mm
Mated Stacking Heights6 mm
Pitch500 µm
Row Spacing5.7 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(2.0)-30DP-0.5V(57).

Farnell
Datasheet9 pages15 years ago
Sager Electronics
Datasheet9 pages7 years ago
Datasheet9 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet9 pages5 years ago
Future Electronics
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-17.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF17(2.0)-30DP-0.5V(57).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF17(2.0)-30DP-0.5V(57) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch, 4 - 8-mm Height - DF17 Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors 30 POS HDR SMT GOLD W/FITTING AND BOSS
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board) Header, Outer Shroud Contacts Tape & Reel (TR) 2 0.020 0.50mm Surface Mount 30 DF17 Gold 0.169 4.30mm CONN HEADER 30POS .5MM SMD W/FIT
Mezzanine Conn, Hdr, 30Pos, 2Row, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF17(2.0)-30DP-0.5V(57)
HEADER, 0.5MM, 5 6MM STACK, 30WAY; Product Range: -; No. of Contacts: 30Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 5.7mm; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Contact Termination: Surface Mount Vertical

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF17(2.0)-30DP-0.5V(57
  • DF172.030DP0.5V57

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountSurface Mount, Vertical
Number of Pins30
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-35 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth4.7 mm
Height4.3 mm
Lead Pitch500 µm
Length12.5 mm
Mated Stacking Heights6 mm
Pitch500 µm
Row Spacing5.7 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(2.0)-30DP-0.5V(57).

Farnell
Datasheet9 pages15 years ago
Sager Electronics
Datasheet9 pages7 years ago
Datasheet9 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet9 pages5 years ago
Future Electronics
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant