HIROSE ELECTRIC DF14A-2P-1.25H(26)

Board-to-Cable Connector (1.25-mm Pitch, Low Profile) - DF14 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5.7 mm
Height2.5 mm
Length4.45 mm
Pitch1.25 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14A-2P-1.25H(26).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.614
$ 0.614
Stock
104,153
212,984
212,984
Authorized Distributors
2
1
1
Gender
-
Male
Male
Pitch
1.25 mm
1.2446 mm
1.2446 mm
Number of Contacts
-
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Copper, Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF14A-2P-1.25H(26).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF14A-2P-1.25H(26) provided by its distributors.

Board-to-Cable Connector (1.25-mm Pitch, Low Profile) - DF14 Series (HIROSE ELECTRIC)
Conn Shrouded Header HDR 2 POS 1.25mm Solder RA SMD Embossed T/R
[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings HDR 2POS 1.2MM R/A S MT
CONN HEADER SMD R/A 2POS 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5.7 mm
Height2.5 mm
Length4.45 mm
Pitch1.25 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14A-2P-1.25H(26).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant